Surface mount fixed resistor featuring thick film technology and a 0402 case code. Offers 220kΩ resistance with a 1% tolerance and a 50V voltage rating. Rated for 0.125W maximum power dissipation and operates across a -55°C to +155°C temperature range. Contact plating is tin, and the component is halogen-free and RoHS compliant, with automotive AEC-Q200 qualification.
Vishay CRCW0402220KFKEDHP technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0402220KFKEDHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.