SMD chip resistor with 220kR resistance and 5% tolerance. Features a 0402 (1005 metric) rectangular case with tin contact plating, measuring 1mm in length, 0.5mm in width, and 0.35mm in height. Rated for 1/16W (63mW) maximum power dissipation and 50V DC, operating from -55°C to 155°C. This thick film resistor is lead-free, RoHS compliant, and automotive AEC-Q200 qualified, supplied in tape and reel packaging.
Vishay CRCW0402220KJNED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 220kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0402220KJNED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.