
Surface mount thick film fixed resistor, 0402 case size (1005 metric), offering 220 ohms resistance with a 1% tolerance. Features a 0.125W power rating and 50V DC voltage rating, operating across a -55°C to +155°C temperature range. Designed with 2 terminations and a 100ppm/°C temperature coefficient, this component is halogen-free, RoHS compliant, and AEC-Q200 qualified for automotive applications. Packaged in tape and reel.
Vishay CRCW0402220RFKEDHP technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 220R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0402220RFKEDHP to view detailed technical specifications.
No datasheet is available for this part.
