SMD chip resistor with 24kR resistance and 5% tolerance. Features a 0402 case code (1005 metric) and thick film technology. Rated for 50V, with a maximum power dissipation of 63mW. Operates across a temperature range of -55°C to 155°C and is automotive AEC-Q200 qualified. Tin contact plating and lead-free construction.
Vishay CRCW040224K0JNED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 24kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW040224K0JNED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.