Vishay CRCW040224K9FKEE technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin |
| Height | 400um |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 24.9kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW040224K9FKEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.