SMD chip resistor featuring 267 Ohm resistance with a 1% tolerance. This thick film, general-purpose resistor is housed in a 0402 (1005 metric) case, measuring 1mm in length, 0.5mm in width, and 0.35mm in height. It offers a maximum power dissipation of 63mW and a voltage rating of 50V DC. Designed for automotive applications, it meets AEC-Q200 standards and is RoHS compliant.
Vishay CRCW0402267RFKED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 267R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0402 |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0402267RFKED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.