Vishay CRCW0402270RJNEAIF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 270R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Series | CRCW IF |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0402270RJNEAIF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.