Thick film chip resistor, 0402 case code (1005 metric), offering 274kR resistance with a 1% tolerance. Features a 1/16W (63mW) power rating and a 50V DC voltage rating, operating across a -55°C to +155°C temperature range. This molded SMD component includes tin/lead contact plating and is designed for automotive AEC-Q200 applications, supplied in tape and reel packaging.
Vishay CRCW0402274KFKTD technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Contains Lead |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 274kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW0402274KFKTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.