Vishay CRCW040227R0JNEDBKN technical specifications.
| Package/Case | 0402 |
| Packaging | Cut Tape |
| Resistance | 27R |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW040227R0JNEDBKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.