Vishay CRCW04022K05FKEDBKN technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Resistance | 2.05kR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW04022K05FKEDBKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.