SMD/SMT chip resistor with 2 Ohm resistance and 1% tolerance. Features a 0402 (1005 metric) rectangular case with tin contact plating, measuring 1mm length, 0.5mm depth, and 0.35mm height. Rated for 50V DC and 1/16W (63mW) maximum power dissipation, operating from -55°C to 155°C. Automotive AEC-Q200 qualified and RoHS compliant, utilizing thick film technology.
Vishay CRCW04022R00FNED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW04022R00FNED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.