2.7 Ohm, 1% tolerance chip resistor, 1/16W power rating, housed in a 0402 (1005 metric) surface-mount package. Features tin contact plating, a maximum operating temperature of 155°C, and a minimum of -55°C. This component is AEC-Q200 qualified, lead-free, RoHS compliant, and rated for 50V DC.
Vishay CRCW04022R70FKED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 2.7R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0402 |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW04022R70FKED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.