300k Ohm, 5% tolerance chip resistor, 1/16W power rating, housed in a 0402 (1005 metric) SMD/SMT package. Features tin contact plating, 50V DC rated voltage, and operates across a -55°C to +155°C temperature range. Automotive AEC-Q200 qualified and RoHS compliant, packaged on tape and reel.
Vishay CRCW0402300KJNED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 300kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0402300KJNED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.