
The 300R 5% 0402 Chip Resistor is a fixed resistor with a resistance of 300 ohms and a tolerance of 5%. It is available in a 0402 package and is lead free. The resistor is designed for use in automotive applications and meets the AEC-Q200 standard. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The maximum power dissipation is 200mW.
Vishay CRCW0402300RJNEDHP technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Resistance | 300R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0402300RJNEDHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.