Surface mount thick film chip resistor, 33kΩ resistance with 1% tolerance. Features 0.2W power rating, 50V voltage rating, and a temperature coefficient of 100ppm/°C. Designed for automotive applications with AEC-Q200 qualification, operating from -55°C to +155°C. Packaged in a 0402 (1005 metric) case, this component is halogen-free and RoHS compliant.
Vishay CRCW040233K0FKEDHP technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 33kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW040233K0FKEDHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.