Thick film chip resistor, 0402 case size (1005 metric), offering 3.48kR resistance with 1% tolerance. Features a power dissipation of 63mW and a voltage rating of 50V. Operates across a wide temperature range from -55°C to 155°C, with a temperature coefficient of ±100ppm/°C. Designed for surface mount technology (SMT) with tin/lead contact plating, packaged in tape and reel. Automotive AEC-Q200 qualified.
Vishay CRCW04023K48FKTD technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.48kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRCW |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW04023K48FKTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.