Automotive-qualified chip resistor with 3.9 kΩ resistance and 1% tolerance. Features a 0402 (1005 metric) case size, 1/8W (200mW) power dissipation, and a 50V voltage rating. Operating temperature range spans -55°C to 155°C. Thick film technology ensures reliable performance in demanding automotive applications.
Vishay CRCW04023K90FKEDHP technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.9kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW04023K90FKEDHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.