
Surface mount thick film chip resistor, 0.063W power rating, 3 ohm resistance, 1% tolerance, and 50V voltage rating. Features automotive AEC-Q200 qualification, operating temperature range of -55°C to +155°C, and a 100ppm/°C temperature coefficient. Housed in a 0402 (1005 metric) case code, this lead-free and RoHS compliant component is ideal for demanding applications.
Vishay CRCW04023R00FKED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW04023R00FKED to view detailed technical specifications.
No datasheet is available for this part.
