Automotive-grade 0402 (1005 metric) SMD chip resistor with 47 Ohm resistance and 5% tolerance. Features 1/8W (125mW) power dissipation, 50V voltage rating, and a wide operating temperature range of -55°C to 155°C. Tin contact plating and lead-free construction ensure reliable performance. Packaged in tape and reel for automated assembly.
Vishay CRCW040247R0JNEDHP technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW040247R0JNEDHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.