Automotive-qualified 4.3kR chip resistor with 5% tolerance, designed for surface-mount applications. Features a 0402 (1005 metric) case size, 1/16W (63mW) power rating, and a 50V DC voltage rating. Operating temperature range spans -55°C to +155°C, with tin contact plating and lead-free construction. Packaged in tape and reel for automated assembly.
Vishay CRCW04024K30JNED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 4.3kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0402 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW04024K30JNED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.