
Surface mount thick film chip resistor, 4.99kΩ resistance with 1% tolerance. Features 0.2W power dissipation and a 50V voltage rating. Designed for automotive applications with AEC-Q200 qualification, operating from -55°C to +155°C. Packaged in a 0402 (1005 metric) case with tin plating, supplied on tape and reel. Halogen-free and RoHS compliant.
Vishay CRCW04024K99FKEDHP technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.3mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 4.99kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW04024K99FKEDHP to view detailed technical specifications.
No datasheet is available for this part.
