SMD chip resistor featuring 4.32M ohm resistance with a 1% tolerance. This thick film resistor operates within a -55°C to +155°C temperature range and handles 1/16W (63mW) power dissipation. Designed for surface mount technology (SMT) with a 0402 (1005 metric) case code, it offers tin contact plating and a 50V DC rating. Automotive AEC-Q200 qualified and RoHS compliant, this component is supplied in tape and reel packaging.
Vishay CRCW04024M32FKED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.32MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW04024M32FKED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.