Surface mount thick film fixed resistor with 4.42MΩ resistance and 1% tolerance. Features a 0.063W power rating, 50V voltage rating, and operates across a -55°C to +155°C temperature range. The 0402 case size (1mm x 0.5mm x 0.35mm) is suitable for automated assembly, with tin contact plating. This component is AEC-Q200 qualified, halogen-free, and RoHS compliant.
Vishay CRCW04024M42FKED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.42MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW04024M42FKED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.