
The 50V 574kR 1% Thick Film Resistor 0402 is a surface mount resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a resistance of 574kR and a tolerance of 1%. The resistor is packaged in a 0402 case with dimensions of 0.35mm height, 1mm length, and 0.5mm width. It is available in quantities of 10000 and packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 574kR |
| Resistor Type | Thick Film |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not Compliant |
