Automotive-grade 0402 chip resistor with 5.1MΩ resistance and 5% tolerance. This thick film surface-mount device offers a 1/16W power rating and a 50V DC voltage rating. Operating across a -55°C to +155°C temperature range, it features tin contact plating and a lead-free, RoHS-compliant construction. Packaged in a 1005 metric / 0402 imperial case size, it is supplied on tape and reel.
Vishay CRCW04025M10JNED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5.1MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0402 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW04025M10JNED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.