SMD chip resistor featuring 68 kOhm resistance with a ±1% tolerance. This general-purpose thick film resistor operates within a -55°C to +155°C temperature range and has a maximum power dissipation of 63mW. The component is housed in an 0402 (1005 metric) package and is rated for 50V DC. Automotive AEC-Q200 qualification is included.
Vishay CRCW040268K0FKTD technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Contains Lead |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 68kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW040268K0FKTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.