6.34M ohm 1% tolerance thick film chip resistor, 1/16W power rating, designed for surface mount (SMD/SMT) applications. Features a compact 0402 (1005 metric) case code, operating across a wide temperature range of -55°C to 155°C. This lead-free, RoHS compliant component boasts a 50V DC rated voltage and is suitable for automotive environments with AEC-Q200 qualification. Packaged in tape and reel for automated assembly.
Vishay CRCW04026M34FKED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.34MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW04026M34FKED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.