750 Ohm thick film chip resistor with 5% tolerance, designed for surface mount technology (SMT) in an 0402 (1005 metric) case code. Features automotive AEC-Q200 qualification, a maximum power dissipation of 63mW, and a voltage rating of 50V. Operating temperature range spans -55°C to 155°C. Tin contact plating and lead-free construction ensure reliability.
Vishay CRCW0402750RJNED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 750R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0402750RJNED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.