
This 75 ohm thick film chip resistor has a 1% tolerance and is available in a 0402 surface mount package. The resistor has a maximum operating temperature of 155 degrees Celsius and a maximum voltage rating of 50 volts. It is a conformal coated chip resistor with a rectangular shape and a weight of 0.00065 grams.
Vishay CRCW040275R0FKEDHP technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.3 |
| Product Weight (g) | 0.00065 |
| Number of Terminals | 2 |
| Resistance Value | 75Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Case Style | Conformal Coated |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCW040275R0FKEDHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.