
Thick film chip resistor, 0402 case size (1005 metric), offering 7.32M Ohm resistance with 1% tolerance. Features a 0.063W (1/16W) power rating and a ±100ppm/°C temperature coefficient. Designed for automotive applications with AEC-Q200 qualification, operating from -55°C to +155°C. Packaged in tape and reel for automated assembly.
Vishay CRCW04027M32FKED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 7.32MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW04027M32FKED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.