Vishay CRCW04028873FT technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 887kR |
| Resistor Type | Thick Film |
| Series | CRCW |
| Tolerance | 1% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW04028873FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.