Automotive-qualified 0402 chip resistor with 93.1 ohm resistance and 1% tolerance. This thick film resistor features a 1/16W power rating and a 50V DC voltage rating. Designed for surface mount applications, it measures 1mm in length, 0.5mm in width, and 0.35mm in height, with tin contact plating. Operating across a wide temperature range of -55°C to 155°C, this lead-free and RoHS-compliant component is supplied in tape and reel packaging.
Vishay CRCW040293R1FKED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 93.1R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0402 |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW040293R1FKED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.