Surface mount thick film chip resistor, 0603 (1608 metric) case code, featuring 0mR resistance with a 5% tolerance. Rated for 75V DC and a current rating of 2A, this component offers a maximum power dissipation of 100mW and operates across a temperature range of -55°C to 155°C. Designed for automotive applications with AEC-Q200 qualification, it utilizes tin/lead contact plating and is supplied in cut tape packaging.
Vishay CRCW0603-0000Z0EA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Current Rating | 2A |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0mR |
| Resistor Type | Thick Film |
| Series | D/CRCW E3 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 0.000917oz |
| Width | 0.85mm |
| Working Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0603-0000Z0EA to view detailed technical specifications.
No datasheet is available for this part.