
The CRCW0603-1000FRT1 is a 100R 1% resistor with a DC rated voltage of 50V. It has a size code of 0603 and a power dissipation of 100mW. The resistor is not RoHS compliant and contains lead. Its dimensions are 1.55mm in length, 450um in height, and 850um in width.
Vishay CRCW0603-1000FRT1 technical specifications.
| Height | 450um |
| Lead Free | Contains Lead |
| Length | 1.55mm |
| Power Dissipation | 100mW |
| Resistance | 100R |
| RoHS Compliant | No |
| Size Code | 0603 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 850um |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW0603-1000FRT1 to view detailed technical specifications.
No datasheet is available for this part.