10 Ohm, 1% tolerance thick film chip resistor in a 0603 (1608 metric) SMD package. Features 100mW power dissipation and a 75V DC voltage rating. Operating temperature range from -55°C to 155°C. Contact plating is Tin/Lead, and the component is AEC-Q200 automotive qualified. Packaged on tape and reel.
Vishay CRCW0603-10R0FKTA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0603-10R0FKTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.