Vishay CRCW0603-2003FRT1 technical specifications.
| Package/Case | 0603 |
| Lead Free | Contains Lead |
| RoHS Compliant | No |
| Size Code | 0603 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW0603-2003FRT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.