The 0603 3.3kR 5% Resistor is a rectangular resistor with a package size of 0603. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is rated for a DC voltage of 50V and has a resistance of 3.3kΩ with a tolerance of 5%. It is available in tape and reel packaging.
Vishay CRCW0603-332JRT1 technical specifications.
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.85mm |
| Lead Free | Contains Lead |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 3.3kR |
| RoHS Compliant | No |
| Size Code | 0603 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW0603-332JRT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.