
Res Thick Film 0603 42.2K Ohm 1% 1/10W ±100ppm/C Molded SMD Paper T/R
Vishay CRCW0603-4222FRT1 technical specifications.
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.85mm |
| Lead Free | Contains Lead |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 42.2kR |
| RoHS Compliant | No |
| Size Code | 0603 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 850um |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW0603-4222FRT1 to view detailed technical specifications.
No datasheet is available for this part.
