The 75V 48.7kR Thick Film Resistor 1% 0603 is a 0603 case code resistor with a resistance of 48.7kR and a tolerance of 1%. It has a voltage rating of 75V and is packaged in tape and reel. The resistor is made with thick film technology and contains lead. The operating temperature range is not specified.
Vishay CRCW0603-48K7FKTA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 48.7kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0603-48K7FKTA to view detailed technical specifications.
No datasheet is available for this part.