Vishay CRCW06031002FKEA technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 10kR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06031002FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.