Vishay CRCW0603100KFKTC technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Width | 0.033inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW0603100KFKTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.