Surface mount thick film fixed resistor, 0603 case code, featuring 100MΩ resistance with a 5% tolerance. Rated for 0.1W (100mW) maximum power dissipation and 75V DC rated voltage. Operating temperature range from -55°C to 155°C. Tin contact plating and RoHS compliant.
Vishay CRCW0603100MJPEAHR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HR |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0603100MJPEAHR to view detailed technical specifications.
No datasheet is available for this part.