Surface mount thick film fixed resistor, 0.1W power rating, 100 ohm resistance with 1% tolerance. Features a 75V voltage rating, 100ppm/°C temperature coefficient, and operates from -55°C to 155°C. Constructed with metal glaze technology in a 0603 (1608 metric) case code, it offers tin contact plating and is halogen-free and RoHS compliant. Automotive AEC-Q200 qualified and supplied on tape and reel.
Vishay CRCW0603100RFKEB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0603100RFKEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.