Surface mount fixed resistor featuring 100 ohm resistance and 5% tolerance. This thick film resistor offers a 75V voltage rating and 0.25W (333mW) power dissipation. Designed for automotive applications with AEC-Q200 qualification, it operates from -55°C to 155°C. The 0603 case size (1.6mm x 0.8mm x 0.45mm) with tin plating is supplied on tape and reel, and is both lead-free and RoHS compliant.
Vishay CRCW0603100RJNEAHP technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0603100RJNEAHP to view detailed technical specifications.
No datasheet is available for this part.
