The 0603 100R 5% Chip Resistor is a fixed resistor with a resistance of 100 ohms and a tolerance of 5%. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor is packaged in a 0603 case and is lead free. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The maximum power dissipation is 100mW.
Vishay CRCW0603100RJNEC technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 5% |
| Voltage Rating | 75V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0603100RJNEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.