
Surface Mount (SMD/SMT) chip resistor with 102 Ohms resistance and 1% tolerance. Features a 0603 case code (1608 metric) and 1/10W (100mW) power rating. Operating temperature range is -55°C to +155°C with a 75V DC voltage rating. Automotive AEC-Q200 qualified and RoHS compliant, packaged in tape and reel.
Vishay CRCW0603102RFKEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 102R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0603102RFKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
