
Automotive-qualified SMD chip resistor with 105 kΩ resistance and 1% tolerance. Features a 0603 [1608 Metric] case size, 75V voltage rating, and 100mW power dissipation. Constructed with thick film technology and tin contact plating, this lead-free component operates from -55°C to 155°C. Packaged in tape and reel for surface mount applications.
Vishay CRCW0603105KFKEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 105kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| Working Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0603105KFKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.