Vishay CRCW060310M0FMTA technical specifications.
| Package/Case | 0603 |
| Resistance | 10MR |
| Resistor Type | Thick Film |
| Tolerance | 1% |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW060310M0FMTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.