Thick film chip resistor, 0603 case code (1608 metric), featuring 143k Ohm resistance with a 1% tolerance. Rated at 1/10W (100mW) maximum power dissipation and 75V DC voltage rating. Operating temperature range from -55°C to 155°C, with a temperature coefficient of ±100ppm/°C. Molded construction with tin/lead contact plating, supplied in tape and reel packaging. Automotive AEC-Q200 qualified.
Vishay CRCW0603143KFKTA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 143kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW0603143KFKTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.