
14.7kΩ thick film chip resistor with 1% tolerance, designed for surface mount (SMD/SMT) applications. Features a 0603 (1608 metric) case code, 1/10W (100mW) maximum power dissipation, and a 75V working voltage. Operating temperature range spans from -55°C to +155°C, with automotive AEC-Q200 qualification. Tin contact plating and lead-free construction ensure compatibility with modern manufacturing processes.
Vishay CRCW060314K7FKEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 14.7kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| Working Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060314K7FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
